M21-375-595-RD | Brady

Marking tape, 9.53 mm, tape red, font white, 6.4 m, M21-375-595-RD

Order No.: 07L2236
EAN: 4099891427078
MPN:
M21-375-595-RD
142810
M21-375-595-RD Brady Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
45.6246 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
45.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
45.6246 €
B-595 vinyl will adhere to difficult low surface energy items, including: PVC piping, blow-molded equipment cases, ABS plastics, powder-coated surfaces and equipment made from recycled plastics. The B-595 material also excels at sticking to highly textured surfaces such as painted cinder block walls, finished uneven wood, textured plastics, rough-pipes and paper-jacketed pipes.
Technical specifications
Bandfarbe rot
Breite 9.53 mm
Geeignet für BMP21-PLUS/BMP21-LAB/BMP21/IDPAL/LABPAL
Länge 6.4 m
Material Vinyl
Schriftfarbe weiß
Logistics
Ursprungsland MX
Zolltarifnummer 84439990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes