M21-500-423 | Brady
Marking tape, 12.7 mm, tape white, font black, 6.4 m, M21-500-423
Unit Price (€ / pc.)
52.3005 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Polyester labels.
Technical specifications
Suitable for | BMP21-PLUS/BMP21-LAB/BMP21/IDPAL/LABPAL | |
Font color | schwarz | |
Band color | weiß | |
Length | 6.4 m | |
Width | 12.7 mm | |
Material | Polyester |
Download
Logistics
Country of origin | MX |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |