M21-500-595-BL | Brady

Marking tape, 12.7 mm, tape blue, font white, 6.4 m, M21-500-595-BL

Order No.: 07L1743
EAN: 4099891426415
MPN:
M21-500-595-BL
142798
M21-500-595-BL Brady Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
49.9086 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
49.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.9086 €
B-595 vinyl will adhere to difficult low surface energy items, including: PVC piping, blow-molded equipment cases, ABS plastics, powder-coated surfaces and equipment made from recycled plastics. The B-595 material also excels at sticking to highly textured surfaces such as painted cinder block walls, finished uneven wood, textured plastics, rough-pipes and paper-jacketed pipes.
Technical specifications
Bandfarbe blau
Breite 12.7 mm
Geeignet für BMP21-PLUS/BMP21-LAB/BMP21/IDPAL/LABPAL
Länge 6.4 m
Material Vinyl
Schriftfarbe weiß
Logistics
Ursprungsland MX
Zolltarifnummer 84439990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes