M21-500-595-OR | Brady
Marking tape, 12.7 mm, tape orange, font black, 6.4 m, M21-500-595-OR
Order No.: 07L1742
EAN: 4099891426408
MPN:
M21-500-595-OR
142796
Series: BMP21/BMP21-PLUS Accessories
Unit Price (€ / pc.)
49.9086 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
B-595 vinyl will adhere to difficult low surface energy items, including: PVC piping, blow-molded equipment cases, ABS plastics, powder-coated surfaces and equipment made from recycled plastics. The B-595 material also excels at sticking to highly textured surfaces such as painted cinder block walls, finished uneven wood, textured plastics, rough-pipes and paper-jacketed pipes.
Technical specifications
Suitable for | BMP21-PLUS/BMP21-LAB/BMP21/IDPAL/LABPAL | |
Font color | schwarz | |
Band color | orange | |
Length | 6.4 m | |
Width | 12.7 mm | |
Material | Vinyl |
Download
Logistics
Country of origin | MX |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |