M21-750-430 | Brady

Marking tape, 19.5 mm, tape transparent, font black, 6.4 m, M21-750-430

Order No.: 07L2122
EAN: 4099891426743
MPN:
M21-750-430
110901
M21-750-430 Brady Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
58.1196 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
58.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
58.1196 €
Clear, polyester labels.
Technical specifications
Bandfarbe transparent
Breite 19.5 mm
Geeignet für BMP21-PLUS/BMP21-LAB/BMP21/IDPAL/LABPAL
Länge 6.4 m
Material Polyester
Schriftfarbe schwarz
Logistics
Ursprungsland MX
Zolltarifnummer 84439990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes