M21-750-595-RD | Brady

Marking tape, 19.5 mm, tape red, font white, 6.4 m, M21-750-595-RD

Order No.: 07L2227
EAN: 4099891426989
MPN:
M21-750-595-RD
142801
M21-750-595-RD Brady Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
55.5968 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
55.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
55.5968 €
B-595 vinyl will adhere to difficult low surface energy items, including: PVC piping, blow-molded equipment cases, ABS plastics, powder-coated surfaces and equipment made from recycled plastics. The B-595 material also excels at sticking to highly textured surfaces such as painted cinder block walls, finished uneven wood, textured plastics, rough-pipes and paper-jacketed pipes.
Technical specifications
Band color rot
Width 19.5 mm
Suitable for BMP21-PLUS/BMP21-LAB/BMP21/IDPAL/LABPAL
Length 6.4 m
Material Vinyl
Font color weiß
Logistics
Country of origin MX
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes