M21-750-595-WT | Brady
Marking tape, 19.5 mm, tape white, font black, 6.4 m, M21-750-595-WT
Order No.: 07L2223
EAN: 4099891426958
MPN:
M21-750-595-WT
142797
Series: BMP21/BMP21-PLUS Accessories
Unit Price (€ / pc.)
55.5968 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
55.60 € *
Price list
Quantity
Price per unit*
1 pcs.
55.5968 €
5 pcs.
52.2648 €
15 pcs.
50.2537 €
50 pcs.
48.0403 €
150 pcs.
46.0411 €
*incl. VAT plus shipping costs
**Subject to prior sale
B-595 vinyl will adhere to difficult low surface energy items, including: PVC piping, blow-molded equipment cases, ABS plastics, powder-coated surfaces and equipment made from recycled plastics. The B-595 material also excels at sticking to highly textured surfaces such as painted cinder block walls, finished uneven wood, textured plastics, rough-pipes and paper-jacketed pipes.
Technical specifications
Suitable for | BMP21-PLUS/BMP21-LAB/BMP21/IDPAL/LABPAL | |
Font color | schwarz | |
Band color | weiß | |
Length | 6.4 m | |
Width | 19.5 mm | |
Material | Vinyl |
Download
Logistics
Country of origin | MX |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |