M6-1-425-FT | Brady

Marking tape, 29.97 mm, tape white, 20.02 mm, M6-1-425-FT

Order No.: 07L2594
EAN: 888434601983
MPN:
M6-1-425-FT
174383
M6-1-425-FT Brady Ink rolls, Writing ribbons Image 1
M6-1-425-FT Brady Ink rolls, Writing ribbons Image 2
M6-1-425-FT Brady Ink rolls, Writing ribbons Image 3
M6-1-425-FT Brady Ink rolls, Writing ribbons Image 4
Image may differ
Unit Price (€ / pc.)
72.471 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
72.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
72.471 €

T Label flags, M6-1-425-FT, Brady

White B-425 thermal transfer printable Polypropylene is ideal for labeling applications requiring excellent solvent resistance and print performance. Tape with 250 labels.

Features

  • No visible affect to label when exposed to most common chemicals, oils or water
  • Meets requirements of a halogen-free material per DIN VDE 0472
  • Service temperature of -70 to 80° C
Technical specifications
Band color weiß
Width 29.97 mm
Suitable for BMP61/BMP71/M610/M611/M710
Length 20.02 mm
Material PP
Logistics
Country of origin BE
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes