M61-R4410-BL | Brady

Color ribbon, 50.8 mm, tape blue, 22.8 m, M61-R4410-BL

Order No.: 07L2378
EAN: 4099891427368
MPN:
M61-R4410-BL
148133
Series: BMP61 Ribbons
M61-R4410-BL Brady Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
49.8848 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
49.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.8848 €
BMP61 R4400 Series : high heat, scratch and solvent resistant Blue Ribbon
Technical specifications
Band color blau
Width 50.8 mm
Suitable for Drucker
Length 22.8 m
Material Kunststoff
Logistics
Country of origin MX
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes