M61-R4410-WT | Brady

Color ribbon, 50.8 mm, tape white, 22.8 m, M61-R4410-WT

Order No.: 07L2376
EAN: 4099891427344
MPN:
M61-R4410-WT
148131
Series: BMP61 Ribbons
M61-R4410-WT Brady Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
49.8848 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
49.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.8848 €
BMP61 R4400 Series : high heat, scratch and solvent resistant White Ribbon
Technical specifications
Bandfarbe weiß
Breite 50.8 mm
Geeignet für Drucker
Länge 22.8 m
Material Kunststoff
Logistics
Ursprungsland MX
Zolltarifnummer 84439990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes