M61-R6010 | Brady
Color ribbon, 50.8 mm, tape black, 22.8 m, M61-R6010
Unit Price (€ / pc.)
49.8848 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
BMP61 R6000 Series : high heat, scratch and solvent resistant Black Ribbon
Technical specifications
Band color | schwarz | |
Width | 50.8 mm | |
Suitable for | Drucker | |
Length | 22.8 m | |
Material | Kunststoff |
Download
Logistics
Country of origin | MX |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |