M61C-375-498 | Brady

Marking tape, 9.53 mm, tape white, 9.14 m, M61C-375-498

Order No.: 07L1770
EAN: 4099891426521
MPN:
M61C-375-498
148113
M61C-375-498 Brady Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
65.0573 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
65.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
65.0573 €

Labels, M61C-375-498, Brady

BMP61 M611 Repositionable Vinyl Cloth Label

Technical Data

  • Version: Cable label
  • min. temperature resistance: -40 °C
  • max. thermal resistance: 80 °C
  • Colour: white
  • Material: Vinyl
Technical specifications
Bandfarbe weiß
Breite 9.53 mm
Geeignet für M611/BMP61/BMP71
Länge 9.14 m
Material Vinyl
Logistics
Ursprungsland MX
Zolltarifnummer 84439990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes