M61C-475-422 | Brady

Marking tape, 12.6 mm, tape black, 15.24 m, M61C-475-422

Order No.: 07L1771
EAN: 4099891426538
MPN:
M61C-475-422
148115
M61C-475-422 Brady Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
69.2104 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
69.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
69.2104 €

Labels, M61C-475-422, Brady

BMP61 M611 Continuous White Polyester Terminal Block and Patch Panel Label

Technical Data

  • Version: Cable label
  • min. temperature resistance: -40 °C
  • max. thermal resistance: 100 °C
  • Colour: white
  • Material: Polyester
Technical specifications
Bandfarbe schwarz
Breite 12.6 mm
Geeignet für M611/BMP61/BMP71
Länge 15.24 m
Material Polyester
Logistics
Ursprungsland MX
Zolltarifnummer 84439990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes