M61C-500-483 | Brady
Marking tape, 12.7 mm, tape blue, 15.24 m, M61C-500-483
Unit Price (€ / pc.)
143.9424 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Labels, M61C-500-483, Brady
BMP61 M611 Continuous Ultra Aggressive Polyester Asset and Equipment Tracking Label
Technical Data
- Version: Cable label
- min. temperature resistance: -40 °C
- max. thermal resistance: 120 °C
- Colour: black/transparent
- Material: Polyester
Technical specifications
Band color | blau | |
Width | 12.7 mm | |
Suitable for | M611/BMP61/BMP71 | |
Length | 15.24 m | |
Material | Polyester |
Download
Logistics
Country of origin | US |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |