M6C-375-422 | Brady

Label tape, 9.53 mm, tape white, 15.24 m, M6C-375-422

Order No.: 07L2587
EAN: 888434601464
MPN:
M6C-375-422
174331
M6C-375-422 Brady Ink rolls, Writing ribbons Image 1
M6C-375-422 Brady Ink rolls, Writing ribbons Image 2
Image may differ
Unit Price (€ / pc.)
51.051 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
51.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.051 €

Label tape, M6C-375-422, Brady

High-performance multi-purpose polyester label tape with strong adhesive for m6 and m7 printers.

Features

  • Aggressive adhesive good for powder-coated and textured flat surfaces including low surface energy plastics
  • Designed to withstand exposure to numerous solvents
  • Service temperature of -40 to 100° C
Technical specifications
Band color weiß
Width 9.53 mm
Suitable for BMP61/BMP71/M610/M611/M710
Length 15.24 m
Material Polyester
Logistics
Country of origin MX
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes