M6C-500-422 | Brady
Label tape, 12.7 mm, tape white, 15.24 m, M6C-500-422
Order No.: 07L2588
EAN: 888434601747
MPN:
M6C-500-422
174359
Unit Price (€ / pc.)
67.711 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Label tape, M6C-500-422, Brady
High-performance multi-purpose polyester label tape with strong adhesive for m6 and m7 printers.
Features
- Aggressive adhesive good for powder-coated and textured flat surfaces including low surface energy plastics
- Designed to withstand exposure to numerous solvents
- Service temperature of -40 to 100° C
Technical specifications
Band color | weiß | |
Width | 12.7 mm | |
Suitable for | BMP61/BMP71/M610/M611/M710 | |
Length | 15.24 m | |
Material | Polyester |
Download
Logistics
Country of origin | MX |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |