M6C-500-430 | Brady

Label tape, 12.7 mm, tape transparent, 15.24 m, M6C-500-430

Order No.: 07L2589
EAN: 888434601778
MPN:
M6C-500-430
174362
M6C-500-430 Brady Ink rolls, Writing ribbons Image 1
M6C-500-430 Brady Ink rolls, Writing ribbons Image 2
Image may differ
Unit Price (€ / pc.)
71.281 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
71.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
71.281 €

Label tape, M6C-500-430, Brady

Durable multi-purpose clear polyester label tape for m6 and m7 printers designed for challenging environments.

Technical specifications
Band color transparent
Width 12.7 mm
Suitable for BMP61/BMP71/M610/M611/M710
Length 15.24 m
Material Polyester
Logistics
Country of origin MX
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes