M7-17-427 | Brady

Self laminating vinyl labels, 12.7 mm, tape white/transparent, 25.4 mm, M7-17-427

Order No.: 07L2599
EAN: 888434590393
MPN:
M7-17-427
173411
M7-17-427 Brady Ink rolls, Writing ribbons Image 1
M7-17-427 Brady Ink rolls, Writing ribbons Image 2
M7-17-427 Brady Ink rolls, Writing ribbons Image 3
M7-17-427 Brady Ink rolls, Writing ribbons Image 4
M7-17-427 Brady Ink rolls, Writing ribbons Image 5
Image may differ
Unit Price (€ / pc.)
62.475 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
62.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
62.475 €

Cable label, M7-17-427, Brady

Self-laminating vinyl material is excellent for wire and cable identification. Designed with a clear protective layer to cover the printed text, B-427 material provides superb protection from abrasion, dirt, oils, solvents, water and excess handling. Tape with 500 labels.

Features

  • Provided in a self-laminated format with a white printable zone and translucent overlaminating area to protect text
  • Durable, permanent acrylic adhesive has outstanding water and oil resistance
  • Service temperature of -40°C to 70°C
Technical specifications
Band color weiß/transparent
Width 12.7 mm
Suitable for BMP71/M710
Length 25.4 mm
Material Vinyl
Logistics
Country of origin MX
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes