M71C-2000-595-GN | Brady

Vinyl tape, 50.8 mm, tape green, 15.24 m, M71C-2000-595-GN

Order No.: 07L1739
EAN: 4099891426378
MPN:
M71C-2000-595-GN
142358
M71C-2000-595-GN Brady Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
141.1697 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
141.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
141.1697 €
B-595 vinyl will adhere to difficult low surface energy items, including: PVC piping, blow-molded equipment cases, ABS plastics, powder-coated surfaces and equipment made from recycled plastics. The B-595 material also excels at sticking to highly textured surfaces such as painted cinder block walls, finished uneven wood, textured plastics, rough-pipes and paper-jacketed pipes.
Technical specifications
Band color grün
Width 50.8 mm
Suitable for BMP71
Length 15.24 m
Material Vinyl
Logistics
Country of origin MX
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes