M7C-1000-595-GN | Brady
Vinyl tape, 25.4 mm, tape green, 15.24 m, M7C-1000-595-GN
Order No.: 07L2603
EAN: 888434589106
MPN:
M7C-1000-595-GN
173282
Unit Price (€ / pc.)
95.081 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Label tape, M7C-1000-595-GN, Brady
The M7C-1000-595-GN is a label tape with the ability to last up to 10 years in an outdoor environment, Brady’s low shrink vinyl with ultra-aggressive adhesive is ideal for a wide range of identification applications.
Features
- Resists exposure to UV light, chemicals, greases and oils, salt spray, cleaners and detergents, and general industrial grime
- Highly pliable material with high-tack permanent adhesive for rough, highly textured, dirty, and harsh environment surfaces, and can be applied in cold temperatures
- Besides powder coated metal, also adheres to difficult surfaces such as painted cinder block, painted wood, textured plastic, paper-jacketed pipes, and blow-molded cases
Technical specifications
Band color | grün | |
Width | 25.4 mm | |
Suitable for | BMP71/M710 | |
Length | 15.24 m | |
Material | Vinyl |
Download
Logistics
Country of origin | MX |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |