MC-1000-461 | Brady

Self laminating polyester labels, 25.4 mm, tape white, font black, 7.62 m, MC-1000-461

Order No.: 07L2297
EAN: 4099891427146
MPN:
MC-1000-461
143293
Series: BMP51/BMP53
MC-1000-461 Brady Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
89.9759 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
89.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
89.9759 €
Printable high-performance laboratory self-laminating polyester . Ultra-thin construction prevents jamming in racks & centrifuge. Suitable for liquid nitrogen application if material is wrapped around itself
Technical specifications
Suitable for BMP51/BMP53
Font color schwarz
Band color weiß
Length 7.62 m
Width 25.4 mm
Material Polyester
Logistics
Country of origin MX
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes