MC-1000-595-OR-BK | Brady

Labelling tape cartridge, 25.4 mm, tape black, font orange, 7.62 m, MC-1000-595-OR-BK

Order No.: 07L1735
EAN: 4099891426354
MPN:
MC-1000-595-OR-BK
131593
MC-1000-595-OR-BK Brady Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
73.3635 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
73.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.3635 €
Technical specifications
Suitable for BMP41/BMP51/BMP53
Font color orange
Band color schwarz
Length 7.62 m
Width 25.4 mm
Material Vinyl
Logistics
Country of origin MX
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes