MC-1000-595-YL-BK | Brady

Labelling tape cartridge, 25.4 mm, tape black, font yellow, 7.62 m, MC-1000-595-YL-BK

Order No.: 07L1733
EAN: 4099891426330
MPN:
MC-1000-595-YL-BK
131583
MC-1000-595-YL-BK Brady Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
73.3635 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
73.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
73.3635 €
Technical specifications
Bandfarbe schwarz
Breite 25.4 mm
Geeignet für BMP41/BMP51/BMP53
Länge 7.62 m
Material Vinyl
Schriftfarbe gelb
Logistics
Ursprungsland MX
Zolltarifnummer 84439990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes