MC-240-498 | Brady
Vinyl fabric labels, 6.1 mm, tape white, font black, 4.88 m, MC-240-498
Unit Price (€ / pc.)
55.3469 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Repositionable vinyl cloth label for wire, cable and component marking. Adhesive and cloth backing offers excellent holding power, while easily being repositioned and removed. Please Note: This material is UL recognized with its respective ribbon. See the "Recommended Ribbon Series" for the appropriate ribbon to use.
Technical specifications
Suitable for | BMP41/BMP51/BMP53 | |
Font color | schwarz | |
Band color | weiß | |
Length | 4.88 m | |
Width | 6.1 mm | |
Material | Vinyl |
Download
Logistics
Country of origin | MX |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |