MC-375-461 | Brady
Self laminating polyester labels, 9.53 mm, tape white, font black, 7.62 m, MC-375-461
Unit Price (€ / pc.)
70.6027 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Printable high-performance laboratory self-laminating polyester . Ultra-thin construction prevents jamming in racks & centrifuge. Suitable for liquid nitrogen application if material is wrapped around itself
Technical specifications
Suitable for | BMP51/BMP53 | |
Font color | schwarz | |
Band color | weiß | |
Length | 7.62 m | |
Width | 9.53 mm | |
Material | Polyester |
Download
Logistics
Country of origin | MX |
Customs tariff number | 84439990 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |