MC-475-422 | Brady
Labelling tape cartridge, 12.7 mm, tape white, font black, 7.62 m, MC-475-422
Unit Price (€ / pc.)
76.1362 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Designed to withstand solvent exposure. UL rated for surfaces commonly used in solar panel manufacturing. Also used for component identification, punch block & patch panel labels, asset and inventory tracking. Please Note: This material is UL & CSA approved with its respective ribbon. See the "Recommended Ribbon Series" for the appropriate ribbon to use.
Technical specifications
Bandfarbe | weiß | |
Breite | 12.7 mm | |
Geeignet für | BMP41/BMP51/BMP53 | |
Länge | 7.62 m | |
Material | Polyester | |
Schriftfarbe | schwarz |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 84439990 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |