MC-500-584 | Brady
Vinyl tape, 12.7 mm, tape black, font white, 6.1 m, MC-500-584
Unit Price (€ / pc.)
55.3588 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Suitable for | BMP41/BMP51/BMP53 | |
Font color | weiß | |
Band color | schwarz | |
Length | 6.1 m | |
Width | 12.7 mm | |
Material | Vinyl |
Download
Logistics
Country of origin | MX |
Customs tariff number | 84439990 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |