MC-500-595-CL-BK | Brady

Vinyl tape, 12.7 mm, tape black, font white, 6.1 m, MC-500-595-CL-BK

Order No.: 07L1698
EAN: 4099891426194
MPN:
MC-500-595-CL-BK
143363
MC-500-595-CL-BK Brady Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
51.2057 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
51.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
51.2057 €
Durable, low-shrink vinyl with our most aggressive adhesive. Conforms to irregular, curved, rough and highly textured surfaces (painted cinder blocks, uneven wood, textured plastics, paper jacketed pipes, powder coated surfaces). Also adheres to difficult low energy surface items (PVC piping, blow-moulded equipment cases, ABS plastics, recycled plastics)
Technical specifications
Suitable for BMP41/BMP51/BMP53
Font color weiß
Band color schwarz
Length 6.1 m
Width 12.7 mm
Material Vinyl
Logistics
Country of origin MX
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes