MC-500-595-WT-BK | Brady
Vinyl tape, 12.7 mm, tape black, font white, 7.62 m, MC-500-595-WT-BK
Unit Price (€ / pc.)
59.50 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Durable, low-shrink vinyl with our most aggressive adhesive. Conforms to irregular, curved, rough and highly textured surfaces (painted cinder blocks, uneven wood, textured plastics, paper jacketed pipes, powder coated surfaces). Also adheres to difficult low energy surface items (PVC piping, blow-moulded equipment cases, ABS plastics, recycled plastics)
Technical specifications
Band color | schwarz | |
Width | 12.7 mm | |
Suitable for | BMP41/BMP51/BMP53 | |
Length | 7.62 m | |
Material | Vinyl | |
Font color | weiß |
Download
Logistics
Country of origin | MX |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |