MC-750-427 | Brady

Self laminating vinyl labels, 19.05 mm, tape transparent, font black, 7.62 m, MC-750-427

Order No.: 07L2282
EAN: 4099891427122
MPN:
MC-750-427
143251
MC-750-427 Brady Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
99.6268 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
99.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
99.6268 €
Our most popular wire & cable labels. Conformable material designed to adhere to highly curved surfaces, wires and cables. Features a white printable area with clear "tail" that wraps around marker. The clear tails serves as over-laminate to protect the text, providing superior resistance to abrasion, dirt, oils, solvents, water and excessive handling
Technical specifications
Bandfarbe transparent
Breite 19.05 mm
Geeignet für BMP41/BMP51/BMP53
Länge 7.62 m
Material Vinyl
Schriftfarbe schwarz
Logistics
Ursprungsland MX
Zolltarifnummer 84439990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes