R-4310 | Brady
Color ribbon, 50.8 mm, tape black, font black, 22.9 m, R-4310
Unit Price (€ / pc.)
48.4568 € *
Standard delivery time from the manufacturer is: 2 Weeks
Strong environmental resistance against smearing and chemicals. Also, reliable, sharp-edge print quality to maximise bar code readability.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | printer | |
| Font color | black | |
| Band color | black | |
| Length | 22.9 m | |
| Width | 50.8 mm | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 84439990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |