R-4902 | Brady

Color ribbon, 60 mm, tape black, 300 m, R-4902

Order No.: 07L1834
EAN: 4099891426668
MPN:
R-4902
066035
R-4902 Brady Ink rolls, Writing ribbons
Image may differ
Unit Price (€ / pc.)
123.3673 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
123.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
123.3673 €
This ribbon has superb smear resistance at high temperatures and superior solvent resistance. Ribbons include spindle
Technical specifications
Band color schwarz
Width 60 mm
Suitable for i5100
Length 300 m
Material Polyester
Logistics
Country of origin US
Customs tariff number 84439990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes