BLACK FLOOR TAPE 101,6 X 30 | Brady

Floor marking tape, (L x W) 30 m x 101.6 mm, polyester, BLACK FLOOR TAPE 101,6 X 30

Order No.: 07L2037
EAN: 4099891423520
MPN:
BLACK FLOOR TAPE 101,6 X 30
104370
Series: ToughStripe
BLACK FLOOR TAPE 101,6 X 30 Brady Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pc.)
158.3176 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
158.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
158.3176 €
Technical specifications
Ausführung Bodenmarkierungsband
Breite 101.6 mm
Einsatztemperatur -18 °C bis 54 °C
Farbe schwarz
Länge 30 m
Material Polyester
Logistics
Ursprungsland MX
Zolltarifnummer 39191080
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes