BLK./YLW FLOOR TAPE 76,2 X 30 | Brady

Floor marking tape, (L x W) 30 m x 76.2 mm, polyester, BLK./YLW FLOOR TAPE 76,2 X 30

Order No.: 07L2035
EAN: 4099891423506
MPN:
BLK./YLW FLOOR TAPE 76,2 X 30
104347
Series: ToughStripe
BLK./YLW FLOOR TAPE 76,2 X 30 Brady Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pc.)
95.081 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
95.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
95.081 €

Floor marking tape, 104347, Brady

TOUGHSTRIPE™ floor marking products from Brady made of polyester B-514. Ideal for marking pathways, aisles and storage locations or as directional signs to safety equipment and for escape routes.

Technical specifications
Ausführung Bodenmarkierungsband
Breite 76.2 mm
Einsatztemperatur -18 °C bis 60 °C
Farbe gelb/schwarz
Länge 30 m
Material Polyester
Logistics
Ursprungsland MX
Zolltarifnummer 39191080
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes