GLOW-IN-THE-DARK TAPE ARROW 50MMX4.5M | Brady
Photoluminescent tape, symbol: arrow, (L x W) 4.57 m x 50.8 mm, polyester, GLOW-IN-THE-DARK TAPE ARROW 50MMX4.5M
As a private customer, you can buy this item as soon as we have it back in stock.
BradyGlo™ B-324 arrow tapes exceed ASTM E 2072-00 standard specifications as well as the following standards for 10+ hour glow requirements: ASTM/E162/E648/E662, SMP800C, IMO Resolution A. 752(18), ISO/CD 15370, PSPA Standard 002 Part 2 1993 Class A Rev. 2: 09/99, DIN 67 510, Parts 1-4, NFPA 101 Life Safety Code 2000 7.10.7.2, OSHA 1910.37 and Lloyd's register Cert. 01/6007
Technical specifications
Art der Beschriftung | Symbol: Pfeil | |
Ausführung | Photolumineszierendes Band | |
Breite | 50.8 mm | |
Einsatztemperatur | -40 °C bis 80 °C | |
Farbe | grün/weiß | |
Länge | 4.57 m | |
Material | Polyester |
Download
Logistics
Ursprungsland | US |
Zolltarifnummer | 39191019 |
Compliance
RoHS konform | not_relevant |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |