GLOW-IN-THE-DARK TAPE ARROW 70MMX4.5M | Brady

Photoluminescent tape, symbol: arrow, (L x W) 4.57 m x 76.2 mm, polyester, GLOW-IN-THE-DARK TAPE ARROW 70MMX4.5M

Order No.: 07L2011
EAN: 4099891423353
MPN:
GLOW-IN-THE-DARK TAPE ARROW 70MMX4.5M
090974
Series: IND
GLOW-IN-THE-DARK TAPE ARROW 70MMX4.5M Brady Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pc.)
240.38 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
240.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
240.38 €
BradyGlo™ B-324 arrow tapes exceed ASTM E 2072-00 standard specifications as well as the following standards for 10+ hour glow requirements: ASTM/E162/E648/E662, SMP800C, IMO Resolution A. 752(18), ISO/CD 15370, PSPA Standard 002 Part 2 1993 Class A Rev. 2: 09/99, DIN 67 510, Parts 1-4, NFPA 101 Life Safety Code 2000 7.10.7.2, OSHA 1910.37 and Lloyd's register Cert. 01/6007
Technical specifications
Art der Beschriftung Symbol: Pfeil
Ausführung Photolumineszierendes Band
Breite 76.2 mm
Einsatztemperatur -40 °C bis 80 °C
Farbe grün/weiß
Länge 4.57 m
Material Polyester
Logistics
Ursprungsland US
Zolltarifnummer 39202080
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes