GREEN FLOOR TAPE 101,6 X 30 | Brady

Floor marking tape, (L x W) 30 m x 101.6 mm, polyester, GREEN FLOOR TAPE 101,6 X 30

Order No.: 07L2041
EAN: 4099891423568
MPN:
GREEN FLOOR TAPE 101,6 X 30
104375
Series: ToughStripe
GREEN FLOOR TAPE 101,6 X 30 Brady Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pc.)
158.3176 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
158.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
158.3176 €
Technical specifications
Version Bodenmarkierungsband
Width 101.6 mm
Operational temperature -18 °C bis 54 °C
Colour grün
Length 30 m
Material Polyester
Logistics
Country of origin MX
Customs tariff number 39191080
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes