GREEN FLOOR TAPE 76,2 X 30 | Brady

Floor marking tape, (L x W) 30 m x 76.2 mm, polyester, GREEN FLOOR TAPE 76,2 X 30

Order No.: 07L2033
EAN: 4099891423483
MPN:
GREEN FLOOR TAPE 76,2 X 30
104345
Series: ToughStripe
GREEN FLOOR TAPE 76,2 X 30 Brady Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pc.)
128.0916 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
128.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
128.0916 €
Technical specifications
Ausführung Bodenmarkierungsband
Breite 76.2 mm
Einsatztemperatur -18 °C bis 54 °C
Farbe grün
Länge 30 m
Material Polyester
Logistics
Ursprungsland MX
Zolltarifnummer 39191080
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes