RED FLOOR ARROWS 50,8 X 127 | Brady
Floor marker, symbol: arrow, (L x W) 127 x 50.8 mm, polyester, RED FLOOR ARROWS 50,8 X 127
Unit Price (€ / pck.)
191.4353 € *
Available: 0 pck.
Leadtime: 2 Weeks **
Floor marking/Arrows, 104412, Brady
ToughStripe arrows on polyester for floor marking
Technical specifications
Number of labels | 100 | |
Type of labeling | Symbol: Pfeil | |
Version | Bodenmarkierer | |
Width | 50.8 mm | |
Operational temperature | -18 °C bis 54 °C | |
Colour | rot | |
Length | 127 mm | |
Material | Polyester |
Download
Logistics
Country of origin | MX |
Customs tariff number | 39199080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |