RED FLOOR TAPE 101,6 X 30 | Brady
Floor marking tape, (L x W) 30 m x 101.6 mm, polyester, RED FLOOR TAPE 101,6 X 30
Unit Price (€ / pc.)
158.3176 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | floor marking tape | |
| Colour | yellow | |
| Material | polyester | |
| Length | 30 m | |
| Width | 101.6 mm | |
| Operational temperature | -18 °C to 54 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 39191080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |