RED/WHITE FLOOR TAPE 50,8 X 30 | Brady

Floor marking tape, (L x W) 30 m x 50.8 mm, polyester, RED/WHITE FLOOR TAPE 50,8 X 30

Order No.: 07L2027
EAN: 4099891423445
MPN:
RED/WHITE FLOOR TAPE 50,8 X 30
104318
Series: ToughStripe
RED/WHITE FLOOR TAPE 50,8 X 30 Brady Inspection labels, plates and tapes
Image may differ
Unit Price (€ / pc.)
84.9303 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
84.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
84.9303 €

Floor marking tape, 104318, Brady

ToughStripe Tape Glossy, with Stripes on Polyester, Permanent Rubber Adhesive

Technical specifications
Ausführung Bodenmarkierungsband
Breite 50.8 mm
Einsatztemperatur -18 °C bis 60 °C
Farbe rot/weiß
Länge 30 m
Material Polyester
Logistics
Ursprungsland MX
Zolltarifnummer 39199080
Compliance
RoHS konform not_relevant
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes