BMP21-PLUS-KIT EU | Brady
Label Printer BMP21-PLUS-KIT EU - Brady
This item is no longer available.
As an alternative, we recommend the following item:

The BMP™21-PLUS Portable Label Printer is an all-in-one labeller for voice/datacom, electrical and general industrial teams. With label materials designed specifically for harsh environments, the BMP™21-Plus printer can quickly and easily create clear labels that stay stuck for years - despite extreme temperatures and curved or highly textured surfaces
Scope of delivery:
BMP21-PLUS Printer
Li-Ion battery
European power cord
Technical specifications
Version | Etikettendrucker | |
Resolution | 203 dpi | |
Power supply | AC-Adapter, Lithium-Ionen-Batterie | |
Length | 241.3 mm | |
Width | 63.5 mm | |
Height | 114.3 mm |
Download
Logistics
Country of origin | MY |
Customs tariff number | 84433210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |