BMP61-AZERTY-EU | Brady

BMP™61-Label Printer, BMP61-AZERTY-EU - Brady

Order No.: 07L2441
EAN: 4099891425371
MPN:
BMP61-AZERTY-EU
148638
Series: BMP61 Printer
BMP61-AZERTY-EU Brady Labeling Devices, Printers Image 1
BMP61-AZERTY-EU Brady Labeling Devices, Printers Image 2
Image may differ
Unit Price (€ / pc.)
923.9398 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
923.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
923.9398 €
The BMP™61 Label Printer matches your own performance. It is your trusted identification companion of choice, all day, every day, for years to come. It features multiple user interfaces, touchscreen capabilities and a variety of ways to connect, manage and save your data. It prints continuous, die cut labels and bulk rolls up to 50.8mm extremely fast. Also customs. This printer comes with a free Brady WorkStation Basic Design Software Suite, enabling you to immediately start designing professional labels.
Technical specifications
Version Etikettendrucker
Resolution 300 dpi
Power supply AC-Adapter, Wiederaufladbarer Akku
Length 328.42 mm
Width 107.19 mm
Height 106.42 mm
Logistics
Country of origin MY
Customs tariff number 84439990
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes