BMP71-QZ-EU-ELEC | Brady

Label printer, 300 dpi, Brady BMP71-QZ-EU-ELEC

Order No.: 07L2450
EAN: 4099891425418
MPN:
BMP71-QZ-EU-ELEC
198678
Series: BMP71 PRINTER
BMP71-QZ-EU-ELEC Brady Labeling Devices, Printers
Image may differ
Unit Price (€ / pc.)
1,512.1449 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1,512.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,512.1449 €
The BMP™71, one smart printer to print it all. This ultimate Brady Mobile Printer helps you deal with every situation, speeds up your labelling and keeps you going on and on. It prints any die-cut or continuous label - also custom labels - up to 50.8mm in more than 30 different materials. With its full QWERTZ keyboard it allows swift typing with both hands and the enlarged full colour screen shows you the whole label at once. Works with a rechargeable Nimh battery or AC power. 2 year Warranty. The BMP™71 comes with the Brady Workstation Product & Wire Identification Software suite, enabling you to immediately start designing professional signs & labels. This suite combines frequently used software apps to create product & cable identi?cation labels.
Technical specifications
Filter Property Value
Product type label printer
Resolution 300 dpi
Power supply AC adapter, rechargeable battery
Length 332.7 mm
Width 241.3 mm
Height 116.8 mm
Logistics
Property Value
Country of origin MY
Customs tariff number 84433210
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes