BRADYPRINTER I5100 | Brady
BradyPrinter i5100, Typ i5100-300-EU-PWID - Brady
Unit Price (€ / pc.)
2,302.8047 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,302.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,302.8047 €
The BradyPrinter i5100 Industrial Label Printer offers a perfect mix of performance & smarts. This benchtop printer can print on 70 label materials, more than 1200 stock label parts and tailored custom label materials and parts. Applications include a wide range of specialised and commonly used product labels, electronics and PCB labels, logistics and asset tracking labels, cable & component identification labels and laboratory sample labels.
Technical specifications
Version | Etikettendrucker | |
Resolution | 300 dpi | |
Power supply | AC-Adapter, Lithium-Ionen-Batterie | |
Length | 436.88 mm | |
Width | 241.3 mm | |
Height | 317.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84433210 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |