M210-KIT EU | Brady
Portable label printer kit, M210-KIT EU
Order No.: 07L2585
EAN: 888434462300
MPN:
M210-KIT EU
Unit Price (€ / pc.)
241.5462 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Portable label printer kit, M210-KIT EU, Brady
The M210-KIT EU portable label printer is an all-in-one labeller for voice/datacom, electrical and general industrial teams. Offering drop-lock-and-go cartridges, plus a rechargeable Lithium-ion battery and protective rubber bumpers.
Features
- Engineered long lasting material quality: prints durable true-sized 6 – 19 mm wide identification to maximise amount of data
- Adjust the length of the labels using the high performance continuous material
- Fulfill your requirements with up to 7 different industry specified materials that last
- Extremely rugged and durable: drop tested printer, super rugged with moulded rubber bumpers provide optimal protection from falls
- Ergonomic cutter and label grabber, holding the label after cutting, preventing it from falling out
- Easy to use: ABC keypad, graphics library, hot keys and menu functions for fast label creation. Multi-functional accessory with magnet, flashlight and retractable printer stand for easy handling
- Smart Cell Technology for automatic label setup and automatic formatting for wire wraps, terminal blocks, patch panels, cable flags and general labels
Applications
- Data and telecommunications labelling
- General identification
- Lean and 5S labelling
- Warehouse marking
- Wire and cable labelling
Technical specifications
Resolution | 203 dpi | |
Version | Etikettendrucker-Set | |
Width | 114.3 mm | |
Height | 241.3 mm | |
Length | 63.5 mm | |
Power supply | AC-Adapter, Lithium-Ionen-Batterie |
Download
Logistics
Country of origin | MY |
Customs tariff number | 84433210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |