M610-QWERTZ-BT | Brady

M610 label printer - QWERTZ with Bluetooth

Order No.: 07L2597
EAN: 888434550687
MPN:
M610-QWERTZ-BT
317795
M610-QWERTZ-BT Brady Labeling Devices, Printers Image 1
M610-QWERTZ-BT Brady Labeling Devices, Printers Image 2
M610-QWERTZ-BT Brady Labeling Devices, Printers Image 3
M610-QWERTZ-BT Brady Labeling Devices, Printers Image 4
Image may differ
Unit Price (€ / pc.)
831.81 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
831.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
831.81 €

Label printer, M610-QWERTZ-BT, Brady

The M610-QWERTZ-BT is a label printer QWERTZ with Bluetooth. You can do more with enhanced capabilities like Bluetooth connectivity, military grade shock resistance, below freezing operating temps and the widest range of data entry options. Plus, print up to 4,500 labels on a full charge. This printer ships in a hard case.

Features

  • Design and print label using a keypad, mobile app or desktop software
  • Work longer with an enhanced Gen3 Li-ION battery – print 4,500 labels on a full charge
  • Stay connected wherever your work happens with enhanced Bluetooth technology
  • Easily import and export label files, lists and graphics to the printer through USB 2.0 port
  • Print labels at 50.80 mm per second print speed
Technical specifications
Version Etikettendrucker
Resolution 300 dpi
Power supply AC-Adapter, Lithium-Ionen-Batterie
Length 106.42 mm
Width 107.19 mm
Height 328.42 mm
Logistics
Country of origin MY
Customs tariff number 84433210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes