M61C-240-498 | Brady
Vinyl Label, (L x W) 9.14 x 6.1 mm, white, roll, M61C-240-498
As a private customer, you can buy this item as soon as we have it back in stock.
Labels, M61C-240-498, Brady
BMP61 M611 Repositionable Vinyl Cloth Label
Technical Data
- Version: Cable label
- min. temperature resistance: -40 °C
- max. thermal resistance: 80 °C
- Colour: transparent
- Material: Vinyl
Technical specifications
Ausführung | Etikett | |
Breite | 6.1 mm | |
Farbe | weiß | |
Geeignet für | M611, BMP61, BMP71 | |
Länge | 9.14 mm | |
Material | Vinyl | |
max. Temperaturbeständigkeit | 80 °C | |
min. Temperaturbeständigkeit | -40 °C | |
Verpackung | Rolle |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 84439990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |