M61C-375-430 | Brady
Polyester Label, (L x W) 15.24 x 9.52 mm, transparent, roll, M61C-375-430
Unit Price (€ / pc.)
69.2104 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Labels, M61C-375-430, Brady
BMP61 M611 Continuous Clear Polyester Asset Tracking Label
Technical Data
- Version: Cable label
- min. temperature resistance: -70 °C
- max. thermal resistance: 100 °C
- Colour: white
- Material: Polyester
Technical specifications
Version | Etikett | |
Width | 9.52 mm | |
Colour | transparent | |
Suitable for | M611, BMP61, BMP71 | |
Length | 15.24 mm | |
Material | Polyester | |
max. thermal resistance | 100 °C | |
min. temperature resistance | -70 °C | |
Packaging | Rolle |
Download
Logistics
Country of origin | MX |
Customs tariff number | 84439990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |