M6C-8-422-TB | Brady

Polyester panel label, (L x W) 15 m x 8 mm, white, roll, M6C-8-422-TB

Order No.: 07L2635
EAN: 888434474549
MPN:
M6C-8-422-TB
312185
M6C-8-422-TB Brady Labels
Image may differ
Unit Price (€ / pc.)
66.1402 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
66.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
66.1402 €

Polyesther label, M6C-8-422-TB, Brady

Terminal block marker for the M610 and M611 Thermal Transfer Portable Printers. Aggressive adhesive good for powder-coated and textured flat surfaces including low surface energy plastics.

Features

  • Designed to withstand exposure to numerous solvents
  • Service temperature of -40 to 100° C

Applications

  • Data and telecommunications labelling
  • Electrical labelling
Technical specifications
Version Etikett
Width 8 mm
Colour weiß
Suitable for BMP61, BMP71, M610, M611, M710
Length 15 m
Material Polyester
max. thermal resistance 100 °C
min. temperature resistance -40 °C
Packaging Rolle
Logistics
Country of origin BE
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No